719000000
Mascot 719000000 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 230V |
| Output Current | 2A |
| Output Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.