
6V ac, 1 Output, Linear Power Supply, Plug In Power Supply, 400mA, 2-Pin Type C - EuroPlug
Mascot 8310-6VAC technical specifications.
| Depth | 49mm |
| Length | 75mm |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 6V |
| Weight | 220g |
| Width | 47mm |
| RoHS | Compliant |
No datasheet is available for this part.