Safety Transformer Plug version: Euro Primary: 230 VAC, 50...60 Hz Power: 7 VA
Mascot 8510905000 technical specifications.
| Primary | 230 VAC, 50...60 Hz |
| Secondary voltage | 9 VAC |
| Secondary | 9 VAC |
| Power | 7.0 |
| Plug version | Euro |
| RoHS | Compliant |
No datasheet is available for this part.