15V dc, 1 Output, 2.1 x 5.5mm Linear Power Supply, Plug In Power Supply, 433mA, 2-Pin Type C - EuroPlug
Mascot 8511000183 technical specifications.
| Depth | 57mm |
| Length | 95mm |
| Number of Outputs | 1 |
| Output Connector | 2.1 x 5.5 mm |
| Output Current | 433mA |
| Output Voltage | 15V |
| Weight | 390g |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.
