The Mascot 8511000190 is a single-output power supply with an output voltage of 9V and a maximum output current of 666mA. It has a plug-in mount and an exchangeable output connector. The power supply measures 95mm in length, 57mm in depth, and 51mm in width, with a weight of 390g. It is designed for use in applications where a compact and reliable power supply is required.
Mascot 8511000190 technical specifications.
| Depth | 57mm |
| Length | 95mm |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Exchangeable |
| Output Current | 666mA |
| Output Voltage | 9V |
| Weight | 390g |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.