
9V ac, 1 Output, Exchangeable Linear Power Supply, Plug In Power Supply, 970mA
Mascot 8610-9VAC technical specifications.
| Depth | 57mm |
| Length | 95mm |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Exchangeable |
| Output Current | 970mA |
| Output Voltage | 9V |
| Weight | 390g |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.
