
9V ac, 1 Output, Exchangeable Linear Power Supply, Plug In Power Supply, 1.6A, 2-Pin Type C - EuroPlug
Mascot 8710-9VAC technical specifications.
| Depth | 63mm |
| Length | 100mm |
| Number of Outputs | 1 |
| Output Connector | Exchangeable |
| Output Current | 1.6A |
| Output Voltage | 9V |
| Weight | 450g |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.