
The 24V 3A DC-DC converter has a maximum input voltage of 32V and a minimum input voltage of 18V. It can deliver a maximum output power of 81W and has a single output voltage of 24V. The device can handle a maximum output current of 3A. The converter is designed for DC-DC conversion applications.
Sign in to ask questions about the Mascot 886224/24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mascot 886224/24V technical specifications.
| Current - Output 1 | 3A |
| Current Rating | 3A |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 32V |
| Min Input Voltage | 18V |
| Max Output Power | 81W |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mascot 886224/24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.