1 Output Desktop Power Supply, 230 V ac, European Plug, 5 24V dc 2A Output
Mascot 8937-5/24 technical specifications.
| Length | 98mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Overall Depth | 55mm |
| Regulator Type | LINEAR |
| Weight | 1kg |
| RoHS | Compliant |
No datasheet is available for this part.