9221000047
Mascot 9221000047 technical specifications.
| Efficiency | 70% |
| Length | 168mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Overall Depth | 52mm |
| Weight | 900g |
| RoHS | Compliant |
No datasheet is available for this part.