1 Output Desktop Power Supply, 198 264 V ac, 260 340 V dc, 2-Pin UK, 24V dc 5A Output
Mascot 9522000078 technical specifications.
| Efficiency | 85% |
| Length | 192mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Overall Depth | 53.5mm |
| Weight | 850g |
| RoHS | Compliant |
No datasheet is available for this part.
