12V dc, 1 Output, Exchangeable Switched Mode Power Supply, Plug In Power Supply, 2.4A, 2-Pin Type C - EuroPlug
Mascot 9619000075 technical specifications.
| Depth | 47mm |
| Length | 100mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Connector | Exchangeable |
| Output Current | 2.4A |
| Output Voltage | 12V |
| Weight | 250g |
| Width | 63mm |
| RoHS | Compliant |
No datasheet is available for this part.