
MASCOT 9725 12V UK AC/DC Power Supply, Switch Mode, Fixed, 1 Output, 90 V, 264 V, 7.5 W, 12 V
Mascot 972512VUK technical specifications.
| Current - Output 1 | 600mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 7.5W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.