
This 12V power supply has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It features a plug-in mount and a 2.1 mm and 2.5 mm output connector with snap-lock. The supply has a maximum output current of 850mA and a depth of 49mm, length of 83mm, and width of 57mm.
Mascot 9781000042 technical specifications.
| Depth | 49mm |
| Length | 83mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | 1 x 2.1 mm with Snap-Lock, 1 x 2.5 mm with Snap-Lock |
| Output Current | 850mA |
| Output Voltage | 12V |
| Weight | 460g |
| Width | 57mm |
| RoHS | Compliant |
No datasheet is available for this part.