Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mascot 9988240000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Power | 1500 |
| Input voltage | 20...30 VDC |
| Output curve shape | modified sinusoidal |
| Connection, primary side | Screw terminals |
| Plug version | F (CEE 7/3) |
| Dimensions L x W x H | 393 x 238 x 85 mm |
| Output voltage | 230 VAC |
| RoHS | Compliant |
Download the complete datasheet for Mascot 9988240000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
