
Variable temperature benchtop heat gun, operating at 120V with a maximum output power of 475W. Features adjustable temperature control up to 650°F (343°C) and a consistent airflow of 3.8 CFM. This red, compact unit measures 224mm in length, 178mm in height, and 83.8mm in width, weighing 1.7lb. Designed for soldering and rework applications.
Master Appliance 10008 technical specifications.
| Airflow | 3.8CFM |
| Package/Case | 120 |
| Color | Red |
| Current | 4.5A |
| Height | 178mm |
| Input Power | 475W |
| Length | 224mm |
| Max Operating Temperature | 343°C |
| Min Operating Temperature | 650°C |
| Output Power | 475W |
| Reach SVHC Compliant | Unknown |
| Series | Master-Mite® |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 1.7lb |
| Width | 83.8mm |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance 10008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
