
HG MSTR MITE ESD 800F 525W
Sign in to ask questions about the Master Appliance 10012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Master Appliance 10012 technical specifications.
| Airflow | 3.8CFM |
| Package/Case | 120 |
| Color | Black |
| Current | 4.5A |
| Height | 178mm |
| Length | 224mm |
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 800°C |
| Series | Master-Mite® ESD |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 1.8lb |
| Width | 83.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance 10012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.