Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Fully Insulated Heat Shrink |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Multiseal™ |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |