TIP, FLAMELESS HEAT (STANDARD W/
Master Appliance 35389 technical specifications.
| Max Operating Temperature | 420°C |
| Min Operating Temperature | 788°C |
| Mount | Standard |
| Series | EconoIron™ |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance 35389 to view detailed technical specifications.
No datasheet is available for this part.