
Master Appliance HAS-011K technical specifications.
| Max Operating Temperature | 700°C |
| Min Operating Temperature | 500°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | HG |
| Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance HAS-011K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
