
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Master Appliance HAS-015K technical specifications.
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 750°C |
| Series | HG |
| Voltage | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.