
The HG-201A variable temperature heat gun from Master Appliance features airflow of 23CFM and a maximum operating temperature of 300°C. It has a maximum current rating of 5A and operates at a minimum temperature of 200°C. The device is packaged in a 200 case and weighs 3.7lb. The heat gun is designed for use in soldering and rework applications.
Master Appliance HG-201A technical specifications.
| Airflow | 23CFM |
| Package/Case | 200 |
| Color | Red |
| Current | 5A |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 200°C |
| Series | HG |
| Voltage | 120V |
| Weight | 3.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance HG-201A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
