
The HG-301A is a variable temperature heat gun with a maximum operating temperature of 500°C and a minimum operating temperature of 300°C. It has an airflow of 23CFM and a rated output power of 1.44kW. The heat gun is UL approved and has a package case size of 120. It is designed for wire mounting and has a weight of 3.7lb.
Master Appliance HG-301A technical specifications.
| Airflow | 23CFM |
| Approvals | UL |
| Package/Case | 120 |
| Color | Red |
| Current | 12A |
| Height | 257mm |
| Length | 229mm |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | 300°C |
| Mount | Wire |
| Output Power | 1.44kW |
| Series | HG |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3.7lb |
| Width | 132mm |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance HG-301A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
