
The HG-501A heat gun from Master Appliance has a maximum operating temperature of 750°C and a minimum operating temperature of 500°C. It has a current rating of 14A and a voltage rating of 120V. The device measures 257mm in height, 229mm in length, and 132mm in width, and weighs 3.7lb. The heat gun is approved by UL and has a airflow of 23CFM. It is designed for use with hardware mounting.
Master Appliance HG-501A technical specifications.
| Airflow | 23CFM |
| Approvals | UL |
| Package/Case | 120 |
| Color | Red |
| Current | 14A |
| Height | 257mm |
| Length | 229mm |
| Max Operating Temperature | 750°C |
| Min Operating Temperature | 500°C |
| Mount | Hardware |
| Output Power | 1.68kW |
| Series | HG |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3.7lb |
| Width | 132mm |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance HG-501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
