
Master Appliance HG-502A technical specifications.
| Airflow | 23CFM |
| Color | Red |
| Current | 7A |
| Max Operating Temperature | 750°C |
| Min Operating Temperature | 500°C |
| Series | HG |
| Voltage | 220V |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance HG-502A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
