
HEAT GUN 750-1000F 1740W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Master Appliance HG-751B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 23CFM |
| Approvals | UL |
| Package/Case | 120 |
| Color | Red |
| Current | 14.5A |
| Height | 257mm |
| Length | 229mm |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 750°C |
| Output Power | 1.74kW |
| Series | HG |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3.7lb |
| Width | 132mm |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance HG-751B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
