
Sign in to ask questions about the Master Appliance MT-51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Master Appliance MT-51 technical specifications.
| Approvals | GS |
| Color | Red |
| Height | 155mm |
| Length | 33mm |
| Max Operating Temperature | 1371°C |
| Min Operating Temperature | 2500°C |
| Package Quantity | 12 |
| Series | Microtorch® MT |
| Weight | 0.313lb |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance MT-51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
