Master Appliance Proheat® Heat Gun Kit with Accessories and Case, 120V
Checking distributor stock and pricing after the page loads.
| Airflow | 16CFM |
| Approvals | UL, CSA |
| Color | Red |
| Current | 11A |
| Lead Free | Lead Free |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 500°C |
| Reach SVHC Compliant | Unknown |
| Series | Proheat® Dualtemp™ PH |
| Type | Gun |
| Voltage | 120V |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 7lb |
| RoHS | Not Compliant |