
HEAT GUN 120V 130-1000 DEG F
Master Appliance PH-1200 technical specifications.
| Airflow | 16CFM |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Color | Red |
| Current | 11A |
| Current Rating | 11A |
| Lead Free | Lead Free |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 130°C |
| Mount | Wire |
| Output Power | 1.3kW |
| Series | Proheat® Varitemp® PH |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance PH-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
