Heat Gun, 120 V, 1300 W, 11 A, 15 CFM, 3584 FPM, 0.87 in., Permanent Magnet
Master Appliance PH-1200-1 technical specifications.
| Airflow | 16CFM |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Color | Red |
| Current | 11A |
| Current Rating | 11A |
| Height | 185mm |
| Lead Free | Lead Free |
| Length | 208mm |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 130°C |
| Output Power | 1.3kW |
| Series | Proheat® Varitemp® PH |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 1.6lb |
| Width | 76.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.