
MASTER APPLIANCE PH-1200K HEAT GUN KIT
Master Appliance PH-1200K technical specifications.
| Airflow | 16CFM |
| Approvals | UL, CSA |
| Color | Red |
| Current | 11A |
| Current Rating | 11A |
| Lead Free | Lead Free |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 130°C |
| Reach SVHC Compliant | Unknown |
| Series | Proheat® Varitemp® PH |
| Type | Gun |
| Voltage | 120V |
| Weight | 7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance PH-1200K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
