
PROHEAT LCD DIAL-IN HEAT GUN - Input Power:1.3kW; Supply Voltage VAC:120V; Heat Temperature Range:+50°C to +540°C; Air Volume:16CFM; Approval Bodies:cULus;
Master Appliance PH-1400 technical specifications.
| Airflow | 16CFM |
| Approvals | cULus |
| Package/Case | 120 |
| Color | Red |
| Current | 11A |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 130°C |
| Series | Proheat® LCD PH |
| Voltage | 120V |
| Voltage Rating (AC) | 120V |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Master Appliance PH-1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
