
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Master Appliance PH-1400WK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Master Appliance PH-1400WK technical specifications.
| Airflow | 16CFM |
| Color | Red |
| Current | 11A |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 130°C |
| Series | Proheat® LCD PH |
| Voltage | 120V |
| Weight | 7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Master Appliance PH-1400WK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
