
PADLOCK, BRASS, 20MM, K/A, PK4
Sign in to ask questions about the Master Lock 120EURQNOP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Master Lock 120EURQNOP technical specifications.
| Body Material | Brass |
| Material | Brass |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Master Lock 120EURQNOP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
