
PADLOCK, BRASS, 30MM - Width:30mm; Shackle Clearance - Horizontal:14mm; Shackle Clearance - Vertical:16mm; Shackle Diameter:5mm; Lock Material:Brass;
Sign in to ask questions about the Master Lock 130EURD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Master Lock 130EURD technical specifications.
| Body Material | Brass |
| Material | Brass |
| Reach SVHC Compliant | Unknown |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Master Lock 130EURD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
