
PADLOCK, BRASS, 40MM, K/A; Width:40mm; Shackle Clearance - Horizontal:21mm; Shackle Clearance - Vertical:22mm; Shackle Diameter:6mm; Lock Material:Brass; Body Material:Brass; External Width:40mm; Material:Brass; Size (mm):40mm
Sign in to ask questions about the Master Lock 140KA-1G032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Master Lock 140KA-1G032 technical specifications.
| Body Material | Brass |
| Material | Brass |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Master Lock 140KA-1G032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
