
PADLOCK, BRASS, ADJ SHACKLE, 50MM
Sign in to ask questions about the Master Lock 1950EURD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Master Lock 1950EURD technical specifications.
| Body Material | Brass |
| Material | Brass |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Master Lock 1950EURD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
