
PADLOCK, HIGH SECURITY, 54MM - Width:54mm; Shackle Clearance - Horizontal:22mm; Shackle Clearance - Vertical:29mm; Shackle Diameter:8mm; Lock Material:Steel;
Sign in to ask questions about the Master Lock 6121EURD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Master Lock 6121EURD technical specifications.
| Body Material | Steel |
| Material | Steel |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Master Lock 6121EURD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
