
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Masterplug SCA0413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Plug |
| Current Rating | 13A |
| Lead Length | 4m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Masterplug SCA0413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.