Sign in to ask questions about the Matilec 52004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matilec 52004 technical specifications.
| Color | White |
| Lead Length | 3m |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Matilec 52004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
