25FT DB9 M/f Serial RS232 Extension Cable - Black
Matilec 52033 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 16A |
| Lead Length | 15m |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
No datasheet is available for this part.