
TV ADAPTOR M/F 9.5MM; Audio Video Connector A:-; Audio Video Connector B:-; Connector Colour:White; Convert From Positions:1; Convert To Positions:1
Sign in to ask questions about the Matilec 60008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matilec 60008 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Socket |
| RoHS | Compliant |
Download the complete datasheet for Matilec 60008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
