Sign in to ask questions about the Matilec 68150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Matilec 68150 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Current Rating | 16A |
| Frequency | 50Hz |
| Lead Length | 1.5m |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Matilec 68150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
