The ELK204-7T-USB-GW-PL is a complete 20x4 character intelligent LCD HMI integrated into a robust plastic external enclosure. Designed to reduce development time, it features a USB communication interface for easy connectivity to host controllers, a built-in 7-key tactile keypad for user input, and three software-controlled bi-color LEDs for status feedback. The display offers grey text on a grey/white background and operates on a standard 5V supply via the USB connection. The unit supports an extensive command set for controlling backlight brightness, screen contrast, and custom characters.
Checking distributor stock and pricing after the page loads.
| Display Format | 20 x 4Characters x Lines |
| Interface | USB |
| Voltage - Supply | 5VDC |
| Operating Temperature | 0 to 50°C |
| Display Type | Monochrome TN (Twisted Nematics) |
| Text Color | Grey |
| Background Color | Grey/White |
| Backlight | LED White |
| Keypad | 7-key tactilekeys |
| LED Indicators | 3 Bi-color LEDs (Red/Green) |
| Character Size | 3.20 x 5.15mm |
| Viewing Area | 82.5 x 28.9mm |
| Outer Dimensions | 153.30 x 49.30 x 35.10mm |
| RoHS | Compliant |