3.5in TFT QVGA 320x240Pixels SPI 550cd/m2 -20°C to 70°C
Checking distributor stock and pricing after the page loads.
| Pixel Format | 320x240Pixels |
| Display Size | 3.5in |
| Resolution Standard | QVGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 550cd/m2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Interface Type | SPI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |