This 3.5 inch QVGA TFT display features a resolution standard of QVGA and a 4:3 aspect ratio. It has a touchscreen interface and a typical brightness of 600 units. The display operates within a temperature range of -20 to 70°C and uses an LED backlight. It is designed for use with QSPI/SPI interfaces.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 320x240Pixels |
| Display Size | 3.5in |
| Resolution Standard | QVGA |
| Aspect Ratio | 4:3 |
| Touchscreen | Yes |
| Typical Brightness | 600(Max)cd/m2 |
| Viewing Angle | 120° |
| Active Area | 70.08x52.56mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Interface Type | QSPI/SPI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |