The EVE2-70A-BLM-TPR is a 7-inch WVGA TFT display with a touchscreen interface, supporting a resolution standard of WVGA. It operates within a temperature range of -20 to 70°C and features a typical brightness of 420. The display has a pixel format of 800x480 and an aspect ratio of 5:3. It is designed for use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Matrix Orbital EVE2-70A-BLM-TPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | Yes |
| Typical Brightness | 420cd/m2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Interface Type | SPI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matrix Orbital EVE2-70A-BLM-TPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.