
LCD GRAPHIC DISPL 122X32 WHT/BLU
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Matrix Orbital GLK12232-25-SM-R14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | White |
| Backlight Type | LED |
| Interface | I2C, RS-232 |
| Package Quantity | 1 |
| Resolution (height) | 32pixel |
| Resolution (width) | 122pixel |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK12232-25-SM-R14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
