
Graphic Liquid Crystal Display
Checking distributor stock and pricing after the page loads.
| Background Color | White |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Resolution (height) | 192pixel |
| Resolution (width) | 64pixel |
| RoHS | Compliant |
