192x64 pixel graphic liquid crystal display module featuring a blue background and LED backlight. Supports I2C and RS-232 interfaces for versatile connectivity. Operates within a temperature range of 0°C to 50°C with a 5V supply voltage.
Checking distributor stock and pricing after the page loads.
| Background Color | Blue |
| Backlight Type | LED |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 192pixel |
| RoHS | Compliant |